
SN74LV540ANSR | |
|---|---|
DigiKey Part Number | 296-48960-2-ND - Tape & Reel (TR) 296-48960-1-ND - Cut Tape (CT) 296-48960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV540ANSR |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV540ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,83800 € | 20,95 € |
| 100 | 0,74410 € | 74,41 € |
| 250 | 0,69924 € | 174,81 € |
| 500 | 0,68530 € | 342,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,63159 € | 1 263,18 € |
| 4 000 | 0,61651 € | 2 466,04 € |
| 6 000 | 0,60896 € | 3 653,76 € |
| 10 000 | 0,60059 € | 6 005,90 € |
| 14 000 | 0,59570 € | 8 339,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |





