
SN74LV4T32PWR | |
|---|---|
DigiKey Part Number | 296-SN74LV4T32PWRTR-ND - Tape & Reel (TR) 296-SN74LV4T32PWRCT-ND - Cut Tape (CT) 296-SN74LV4T32PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T32PWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24320 € | 6,08 € |
| 100 | 0,21070 € | 21,07 € |
| 250 | 0,19524 € | 48,81 € |
| 500 | 0,18598 € | 92,99 € |
| 1 000 | 0,17907 € | 179,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16889 € | 506,67 € |
| 6 000 | 0,16427 € | 985,62 € |
| 9 000 | 0,16195 € | 1 457,55 € |
| 15 000 | 0,15939 € | 2 390,85 € |
| 21 000 | 0,15789 € | 3 315,69 € |
| 30 000 | 0,15645 € | 4 693,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

