OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4T32PWR

DigiKey Part Number
296-SN74LV4T32PWRTR-ND - Tape & Reel (TR)
296-SN74LV4T32PWRCT-ND - Cut Tape (CT)
296-SN74LV4T32PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4T32PWR
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.85V
Input Logic Level - High
1.1V ~ 2V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26900 €2,69 €
250,24000 €6,00 €
1000,20810 €20,81 €
2500,19284 €48,21 €
5000,18366 €91,83 €
1 0000,17685 €176,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,16679 €500,37 €
6 0000,16223 €973,38 €
9 0000,15994 €1 439,46 €
15 0000,15741 €2 361,15 €
21 0000,15593 €3 274,53 €
30 0000,15450 €4 635,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €