Parametric Equivalent

SN74LV4T08BQAR | |
|---|---|
DigiKey Part Number | 296-SN74LV4T08BQARTR-ND - Tape & Reel (TR) 296-SN74LV4T08BQARCT-ND - Cut Tape (CT) 296-SN74LV4T08BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T08BQAR |
Description | IC GATE AND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - Low 0.5V ~ 0.85V |
Part Status Active | Input Logic Level - High 1.1V ~ 2V |
Logic Type | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 1.6V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4T08QWBQARQ1 | Texas Instruments | 0 | 296-SN74LV4T08QWBQARQ1CT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31750 € | 952,50 € |
| 6 000 | 0,30975 € | 1 858,50 € |
| 9 000 | 0,30587 € | 2 752,83 € |
| 15 000 | 0,30157 € | 4 523,55 € |
| 21 000 | 0,29905 € | 6 280,05 € |
| Unit Price without VAT: | 0,31750 € |
|---|---|
| Unit Price with VAT: | 0,38100 € |












