
SN74LV4052ARGYR | |
|---|---|
DigiKey Part Number | 296-13946-2-ND - Tape & Reel (TR) 296-13946-1-ND - Cut Tape (CT) 296-13946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052ARGYR |
Description | IC SWITCH SP4T X 2 75OHM 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 13.1pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18480 € | 4,62 € |
| 100 | 0,15960 € | 15,96 € |
| 250 | 0,14744 € | 36,86 € |
| 500 | 0,14010 € | 70,05 € |
| 1 000 | 0,13407 € | 134,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12663 € | 379,89 € |
| 6 000 | 0,12298 € | 737,88 € |
| 9 000 | 0,12116 € | 1 090,44 € |
| 15 000 | 0,11913 € | 1 786,95 € |
| 21 000 | 0,11795 € | 2 476,95 € |
| 30 000 | 0,11682 € | 3 504,60 € |
| 75 000 | 0,11437 € | 8 577,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |











