
SN74LV4051ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV4051ADBRTR-ND - Tape & Reel (TR) 296-SN74LV4051ADBRCT-ND - Cut Tape (CT) 296-SN74LV4051ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4051ADBR |
Description | IC MUX 8:1 75OHM 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34520 € | 8,63 € |
| 100 | 0,30140 € | 30,14 € |
| 250 | 0,28052 € | 70,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24907 € | 498,14 € |
| 4 000 | 0,24205 € | 968,20 € |
| 6 000 | 0,23854 € | 1 431,24 € |
| 10 000 | 0,23464 € | 2 346,40 € |
| 14 000 | 0,23237 € | 3 253,18 € |
| 20 000 | 0,23018 € | 4 603,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

