
SN74LV367ADGVR | |
|---|---|
DigiKey Part Number | 296-13491-2-ND - Tape & Reel (TR) 296-13491-1-ND - Cut Tape (CT) 296-13491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV367ADGVR |
Description | IC BUFF NON-INVERT 5.5V 16-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV367ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,70911 € | 1 418,22 € |
| 4 000 | 0,69249 € | 2 769,96 € |
| 6 000 | 0,68416 € | 4 104,96 € |
| 10 000 | 0,67495 € | 6 749,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |











