
TLV2242IDGKR | |
---|---|
DigiKey Part Number | 296-10509-2-ND - Tape & Reel (TR) 296-10509-1-ND - Cut Tape (CT) 296-10509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2242IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2242IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.002V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1µA (x2 Channels) | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,92000 € | 1,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,13608 € | 2 840,20 € |
5 000 | 1,11299 € | 5 564,95 € |
7 500 | 1,10142 € | 8 260,65 € |
Unit Price without VAT: | 1,92000 € |
---|---|
Unit Price with VAT: | 2,30400 € |