
SN74LV273ARKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV273ARKSRTR-ND - Tape & Reel (TR) 296-SN74LV273ARKSRCT-ND - Cut Tape (CT) 296-SN74LV273ARKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV273ARKSR |
Description | IC FF D-TYPE SGL 8-BIT 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 160 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV273AQWRKSRQ1 | Texas Instruments | 2 900 | 296-SN74LV273AQWRKSRQ1CT-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41680 € | 10,42 € |
| 100 | 0,36550 € | 36,55 € |
| 250 | 0,34084 € | 85,21 € |
| 500 | 0,32604 € | 163,02 € |
| 1 000 | 0,31384 € | 313,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29878 € | 896,34 € |
| 6 000 | 0,29141 € | 1 748,46 € |
| 9 000 | 0,28771 € | 2 589,39 € |
| 15 000 | 0,28362 € | 4 254,30 € |
| 21 000 | 0,28123 € | 5 905,83 € |
| 30 000 | 0,27893 € | 8 367,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

