
SN74LV244AQWRKSRQ1 | |
---|---|
DigiKey Part Number | 296-SN74LV244AQWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74LV244AQWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74LV244AQWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244AQWRKSRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244AQWRKSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,61100 € | 6,11 € |
25 | 0,55120 € | 13,78 € |
100 | 0,48540 € | 48,54 € |
250 | 0,45408 € | 113,52 € |
500 | 0,43522 € | 217,61 € |
1 000 | 0,41967 € | 419,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,40048 € | 1 201,44 € |
6 000 | 0,39108 € | 2 346,48 € |
9 000 | 0,38638 € | 3 477,42 € |
15 000 | 0,38117 € | 5 717,55 € |
21 000 | 0,37813 € | 7 940,73 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,02000 € |