
SN74LV174ANSR | |
|---|---|
DigiKey Part Number | 296-37425-2-ND - Tape & Reel (TR) 296-37425-1-ND - Cut Tape (CT) 296-37425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV174ANSR |
Description | IC FF D-TYPE SINGLE 6-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV174ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 180 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50160 € | 12,54 € |
| 100 | 0,44120 € | 44,12 € |
| 250 | 0,41228 € | 103,07 € |
| 500 | 0,39490 € | 197,45 € |
| 1 000 | 0,39373 € | 393,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36878 € | 737,56 € |
| 4 000 | 0,35907 € | 1 436,28 € |
| 6 000 | 0,35421 € | 2 125,26 € |
| 10 000 | 0,34882 € | 3 488,20 € |
| 14 000 | 0,34567 € | 4 839,38 € |
| 20 000 | 0,34264 € | 6 852,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

