SN74LV165AMPWREP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 742
Unit Price: 1,98000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 422
Unit Price: 0,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 542
Unit Price: 0,43000 €
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV165AMPWREP

DigiKey Part Number
296-SN74LV165AMPWREPTR-ND - Tape & Reel (TR)
296-SN74LV165AMPWREPCT-ND - Cut Tape (CT)
296-SN74LV165AMPWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV165AMPWREP
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV165AMPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes