Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV163ADGVR

DigiKey Part Number
296-12346-2-ND - Tape & Reel (TR)
296-12346-1-ND - Cut Tape (CT)
296-12346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV163ADGVR
Description
IC BINARY COUNTER 4-BIT 16TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV163ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
90 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 445
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25800 €2,58 €
250,23000 €5,75 €
1000,19950 €19,95 €
2500,18476 €46,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,16266 €325,32 €
4 0000,15773 €630,92 €
6 0000,15525 €931,50 €
10 0000,15252 €1 525,20 €
14 0000,15092 €2 112,88 €
20 0000,14938 €2 987,60 €
50 0000,14606 €7 303,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €

Other Suppliers on DigiKey

20 915In Stock
Ships from Rochester Electronics, LLC