
SN74LV163ADGVR | |
|---|---|
DigiKey Part Number | 296-12346-2-ND - Tape & Reel (TR) 296-12346-1-ND - Cut Tape (CT) 296-12346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV163ADGVR |
Description | IC BINARY COUNTER 4-BIT 16TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV163ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20200 € | 20,20 € |
| 250 | 0,18708 € | 46,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16471 € | 329,42 € |
| 4 000 | 0,15971 € | 638,84 € |
| 6 000 | 0,15721 € | 943,26 € |
| 10 000 | 0,15444 € | 1 544,40 € |
| 14 000 | 0,15282 € | 2 139,48 € |
| 20 000 | 0,15126 € | 3 025,20 € |
| 50 000 | 0,14790 € | 7 395,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

