MFR Recommended

SN74LS74ANSRG4 | |
|---|---|
DigiKey Part Number | SN74LS74ANSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS74ANSRG4 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS74ANSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 33 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 8 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21223 € | 424,46 € |
| 4 000 | 0,20607 € | 824,28 € |
| 6 000 | 0,20298 € | 1 217,88 € |
| 10 000 | 0,19957 € | 1 995,70 € |
| 14 000 | 0,19757 € | 2 765,98 € |
| 20 000 | 0,19565 € | 3 913,00 € |
| Unit Price without VAT: | 0,21223 € |
|---|---|
| Unit Price with VAT: | 0,25468 € |


