SN74LS670DR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 269
Unit Price: 2,63000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS670DR

DigiKey Part Number
296-3735-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS670DR
Description
IC REGISTER FILE 1 X 1:1 16-SOIC
Customer Reference
Detailed Description
Register File 1 x 1:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS670DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Register File
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
2.6mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 000In Stock
Ships from Rochester Electronics, LLC