VCO (Dual) IC 20MHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS629NSR

DigiKey Part Number
SN74LS629NSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS629NSR
Description
IC OSC DUAL VCO 20MHZ 16-SOIC
Customer Reference
Detailed Description
VCO (Dual) IC 20MHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS629NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
VCO (Dual)
Count
-
Frequency
20MHz
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
35 mA
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.