Monostable Multivibrator 28 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS423D

DigiKey Part Number
296-3706-5-ND
Manufacturer
Manufacturer Product Number
SN74LS423D
Description
IC MMV 2-CIR 28-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 28 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS423D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
28 ns
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 549 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4401,98198 €872,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,98198 €
Unit Price with VAT:2,37838 €

Other Suppliers on DigiKey

25 549In Stock
Ships from Rochester Electronics, LLC