
SN74LS31DR | |
|---|---|
DigiKey Part Number | SN74LS31DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS31DR |
Description | IC DELAY ELEMENT 6BIT 16-SOIC |
Customer Reference | |
Detailed Description | Delay Element IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS31DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Delay Element | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 6 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

