
SN74LS148NSR | |
|---|---|
DigiKey Part Number | 296-28941-2-ND - Tape & Reel (TR) 296-28941-1-ND - Cut Tape (CT) 296-28941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS148NSR |
Description | IC PRIORITY ENCODER 1X8:3 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS148NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,94154 € | 1 883,08 € |
| 4 000 | 0,92057 € | 3 682,28 € |
| 6 000 | 0,91007 € | 5 460,42 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |

