Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Selector/Multiplexer 1 x 8:1 16-TSSOP
TMUX1574PWR

SN74HCS251PWR

DigiKey Part Number
296-SN74HCS251PWRTR-ND - Tape & Reel (TR)
296-SN74HCS251PWRCT-ND - Cut Tape (CT)
296-SN74HCS251PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS251PWR
Description
IC DATA SELECT/MUX 1X8:1 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS251PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 008
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35100 €3,51 €
250,31440 €7,86 €
1000,27380 €27,38 €
2500,25464 €63,66 €
5000,24300 €121,50 €
1 0000,23701 €237,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,22557 €451,14 €
4 0000,21909 €876,36 €
6 0000,21585 €1 295,10 €
10 0000,21226 €2 122,60 €
14 0000,21015 €2 942,10 €
20 0000,20813 €4 162,60 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €