
SN74HC646DWR | |
|---|---|
DigiKey Part Number | 296-SN74HC646DWRTR-ND - Tape & Reel (TR) 296-SN74HC646DWRCT-ND - Cut Tape (CT) 296-SN74HC646DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC646DWR |
Description | IC TXRX NON-INVERT 6V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC646DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,00640 € | 25,16 € |
| 100 | 0,89630 € | 89,63 € |
| 250 | 0,84368 € | 210,92 € |
| 500 | 0,81200 € | 406,00 € |
| 1 000 | 0,78589 € | 785,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,76442 € | 1 528,84 € |
| 4 000 | 0,74674 € | 2 986,96 € |
| 6 000 | 0,73789 € | 4 427,34 € |
| 10 000 | 0,72808 € | 7 280,80 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

