
SN74HC4060PWRE4 | |
|---|---|
DigiKey Part Number | SN74HC4060PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC4060PWRE4 |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26687 € | 533,74 € |
| 4 000 | 0,25943 € | 1 037,72 € |
| 6 000 | 0,25571 € | 1 534,26 € |
| 10 000 | 0,25158 € | 2 515,80 € |
| 14 000 | 0,24917 € | 3 488,38 € |
| 20 000 | 0,24685 € | 4 937,00 € |
| Unit Price without VAT: | 0,26687 € |
|---|---|
| Unit Price with VAT: | 0,32024 € |




