
SN74HC251NSR | |
|---|---|
DigiKey Part Number | 296-13217-2-ND - Tape & Reel (TR) 296-13217-1-ND - Cut Tape (CT) 296-13217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC251NSR |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,52480 € | 13,12 € |
| 100 | 0,46210 € | 46,21 € |
| 250 | 0,43204 € | 108,01 € |
| 500 | 0,41390 € | 206,95 € |
| 1 000 | 0,39899 € | 398,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,38672 € | 773,44 € |
| 4 000 | 0,37662 € | 1 506,48 € |
| 6 000 | 0,37156 € | 2 229,36 € |
| 10 000 | 0,36595 € | 3 659,50 € |
| 14 000 | 0,36268 € | 5 077,52 € |
| 20 000 | 0,35953 € | 7 190,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

