
BQ24064DRCT | |
|---|---|
DigiKey Part Number | 296-BQ24064DRTR-ND - Tape & Reel (TR) 296-BQ24064DRCT-ND - Cut Tape (CT) 296-BQ24064DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24064DRCT |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24064DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,17200 € | 21,72 € |
| 25 | 1,99280 € | 49,82 € |
| 100 | 1,79550 € | 179,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,70140 € | 425,35 € |
| 500 | 1,64470 € | 822,35 € |
| 750 | 1,61628 € | 1 212,21 € |
| 1 250 | 1,58482 € | 1 981,02 € |
| 1 750 | 1,56643 € | 2 741,25 € |
| 2 500 | 1,54874 € | 3 871,85 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,46800 € |


