
SN74HC164NE4 | |
|---|---|
DigiKey Part Number | 296-49891-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC164NE4 |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164NE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 125 | 0,10056 € | 314,25 € |
| Unit Price without VAT: | 0,10056 € |
|---|---|
| Unit Price with VAT: | 0,12067 € |



