
SN74HC153ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC153ANSRTR-ND - Tape & Reel (TR) 296-SN74HC153ANSRCT-ND - Cut Tape (CT) 296-SN74HC153ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC153ANSR |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37040 € | 9,26 € |
| 100 | 0,32370 € | 32,37 € |
| 250 | 0,30156 € | 75,39 € |
| 500 | 0,28820 € | 144,10 € |
| 1 000 | 0,27719 € | 277,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26814 € | 536,28 € |
| 4 000 | 0,26068 € | 1 042,72 € |
| 6 000 | 0,25695 € | 1 541,70 € |
| 10 000 | 0,25281 € | 2 528,10 € |
| 14 000 | 0,25040 € | 3 505,60 € |
| 20 000 | 0,24807 € | 4 961,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

