
SN74GTLPH32945ZKER | |
|---|---|
DigiKey Part Number | SN74GTLPH32945ZKER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLPH32945ZKER |
Description | IC XLTR MS BIDIR 96PBGA MICROSTR |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 4 Circuit 8 Channel 96-PBGA MICROSTAR (13.6x5.6) |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLPH32945ZKER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 8 | |
Input Signal | LVTTL | |
Output Signal | GTLP | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-PBGA MICROSTAR (13.6x5.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,22081 € | 3 220,81 € |
| 2 000 | 3,15246 € | 6 304,92 € |
| Unit Price without VAT: | 3,22081 € |
|---|---|
| Unit Price with VAT: | 3,86497 € |

