
SN74GTLPH306PWR | |
---|---|
DigiKey Part Number | 296-12034-2-ND - Tape & Reel (TR) 296-12034-1-ND - Cut Tape (CT) 296-12034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74GTLPH306PWR |
Description | IC XLTR MS BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLPH306PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Input Signal | LVTTL | |
Output Signal | GTLP | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,64000 € | 3,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 2,29406 € | 4 588,12 € |
Unit Price without VAT: | 3,64000 € |
---|---|
Unit Price with VAT: | 4,36800 € |