Mixed Signal Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTLPH306PW

DigiKey Part Number
SN74GTLPH306PW-ND
Manufacturer
Manufacturer Product Number
SN74GTLPH306PW
Description
IC XLTR MS BIDIR 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTLPH306PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26 160 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,30853 €992,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,30853 €
Unit Price with VAT:3,97024 €

Other Suppliers on DigiKey

26 160In Stock
Ships from Rochester Electronics, LLC