Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTLPH1645GQLR

DigiKey Part Number
296-12663-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74GTLPH1645GQLR
Description
IC XLTR MS BIDIR 56BGA MICROSTAR
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74GTLPH1645GQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 892 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 892In Stock
Ships from Rochester Electronics, LLC