
SN74GTLP1395PW | |
|---|---|
DigiKey Part Number | 296-33916-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTLP1395PW |
Description | IC XLTR MS BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLP1395PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 1 | |
Input Signal | LVTTL | |
Output Signal | GTLP | |
Output Type | Tri-State, Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 2,99804 € | 839,45 € |
| Unit Price without VAT: | 2,99804 € |
|---|---|
| Unit Price with VAT: | 3,59765 € |

