Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL2007PW

DigiKey Part Number
SN74GTL2007PW-ND
Manufacturer
Manufacturer Product Number
SN74GTL2007PW
Description
IC XLTR MS UNIDIR 28-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2007PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
12
Input Signal
GTL, LVTTL
Output Signal
LVTTL, GTL
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,65200 €16,52 €
501,42520 €71,26 €
1001,35470 €135,47 €
2501,28028 €320,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,66400 €

Other Suppliers on DigiKey

62 049In Stock
Ships from Rochester Electronics, LLC