
SN74GTL16622ADGGR | |
---|---|
DigiKey Part Number | 296-1186-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTL16622ADGGR |
Description | IC XLTR MS BIDIR 64-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 2 Circuit 9 Channel 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL16622ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 9 | |
Input Signal | LVTTL | |
Output Signal | GTL | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 8,13756 € | 16 275,12 € |
Unit Price without VAT: | 8,13756 € |
---|---|
Unit Price with VAT: | 9,76507 € |