


SN74F377ADWR | |
|---|---|
DigiKey Part Number | 296-28802-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F377ADWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F377ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 125 MHz | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 72 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,43921 € | 878,42 € |
| 4 000 | 0,42799 € | 1 711,96 € |
| 6 000 | 0,42238 € | 2 534,28 € |
| 10 000 | 0,41615 € | 4 161,50 € |
| 14 000 | 0,41252 € | 5 775,28 € |
| 20 000 | 0,40902 € | 8 180,40 € |
| Unit Price without VAT: | 0,43921 € |
|---|---|
| Unit Price with VAT: | 0,52705 € |

