
SN74F377ADW | |
|---|---|
DigiKey Part Number | SN74F377ADW-ND |
Manufacturer | |
Manufacturer Product Number | SN74F377ADW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F377ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 125 MHz | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 72 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58200 € | 14,55 € |
| 100 | 0,51320 € | 51,32 € |
| 250 | 0,48040 € | 120,10 € |
| 500 | 0,46058 € | 230,29 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

