
SN74F374NSR | |
|---|---|
DigiKey Part Number | 296-13186-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F374NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F374NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 70 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,48323 € | 966,46 € |
| 4 000 | 0,47110 € | 1 884,40 € |
| 6 000 | 0,46502 € | 2 790,12 € |
| 10 000 | 0,45829 € | 4 582,90 € |
| 14 000 | 0,45436 € | 6 361,04 € |
| Unit Price without VAT: | 0,48323 € |
|---|---|
| Unit Price with VAT: | 0,57988 € |

