
SN74F27D | |
|---|---|
DigiKey Part Number | 296-SN74F27D-ND |
Manufacturer | |
Manufacturer Product Number | SN74F27D |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F27D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,54280 € | 27,14 € |
| 100 | 0,51180 € | 51,18 € |
| 250 | 0,47908 € | 119,77 € |
| 500 | 0,45932 € | 229,66 € |
| 1 000 | 0,44306 € | 443,06 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

