MFR Recommended

SN74F257DRG4 | |
|---|---|
DigiKey Part Number | SN74F257DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F257DRG4 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F257DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22816 € | 570,40 € |
| 5 000 | 0,22196 € | 1 109,80 € |
| 7 500 | 0,21886 € | 1 641,45 € |
| 12 500 | 0,21543 € | 2 692,88 € |
| 17 500 | 0,21342 € | 3 734,85 € |
| 25 000 | 0,21149 € | 5 287,25 € |
| Unit Price without VAT: | 0,22816 € |
|---|---|
| Unit Price with VAT: | 0,27379 € |


