Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F251BDR

DigiKey Part Number
296-14814-2-ND - Tape & Reel (TR)
296-14814-1-ND - Cut Tape (CT)
296-14814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F251BDR
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F251BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
3mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46300 €4,63 €
250,41600 €10,40 €
1000,36440 €36,44 €
2500,33988 €84,97 €
5000,32504 €162,52 €
1 0000,32128 €321,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,29999 €749,97 €
5 0000,29223 €1 461,15 €
7 5000,28834 €2 162,55 €
12 5000,28404 €3 550,50 €
17 5000,28152 €4 926,60 €
25 0000,27911 €6 977,75 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €

Other Suppliers on DigiKey

2 500In Stock
Ships from Rochester Electronics, LLC