
SN74F20NSR | |
|---|---|
DigiKey Part Number | 296-3564-2-ND - Tape & Reel (TR) 296-3564-1-ND - Cut Tape (CT) 296-3564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F20NSR |
Description | IC GATE NAND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F20NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42080 € | 10,52 € |
| 100 | 0,36860 € | 36,86 € |
| 250 | 0,34384 € | 85,96 € |
| 500 | 0,32886 € | 164,43 € |
| 1 000 | 0,31656 € | 316,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30643 € | 612,86 € |
| 4 000 | 0,29809 € | 1 192,36 € |
| 6 000 | 0,29391 € | 1 763,46 € |
| 10 000 | 0,28929 € | 2 892,90 € |
| 14 000 | 0,28658 € | 4 012,12 € |
| 20 000 | 0,28398 € | 5 679,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

