
SN74F20DR | |
|---|---|
DigiKey Part Number | 296-38792-2-ND - Tape & Reel (TR) 296-38792-1-ND - Cut Tape (CT) 296-38792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F20DR |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F20DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34640 € | 8,66 € |
| 100 | 0,30230 € | 30,23 € |
| 250 | 0,28140 € | 70,35 € |
| 500 | 0,26874 € | 134,37 € |
| 1 000 | 0,25834 € | 258,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,24736 € | 618,40 € |
| 5 000 | 0,24074 € | 1 203,70 € |
| 7 500 | 0,23743 € | 1 780,72 € |
| 12 500 | 0,23376 € | 2 922,00 € |
| 17 500 | 0,23161 € | 4 053,18 € |
| 25 000 | 0,22955 € | 5 738,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

