
SN74F175NSR | |
---|---|
DigiKey Part Number | 296-30599-2-ND - Tape & Reel (TR) 296-30599-1-ND - Cut Tape (CT) 296-30599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F175NSR |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F175NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 34 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 $ | 0,84 $ |
10 | 0,60200 $ | 6,02 $ |
25 | 0,54160 $ | 13,54 $ |
100 | 0,47550 $ | 47,55 $ |
250 | 0,44400 $ | 111,00 $ |
500 | 0,42500 $ | 212,50 $ |
1 000 | 0,42228 $ | 422,28 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,39652 $ | 793,04 $ |
4 000 | 0,38593 $ | 1 543,72 $ |
6 000 | 0,38062 $ | 2 283,72 $ |
10 000 | 0,37475 $ | 3 747,50 $ |
14 000 | 0,37131 $ | 5 198,34 $ |
20 000 | 0,36801 $ | 7 360,20 $ |
Unit Price without VAT: | 0,84000 $ |
---|---|
Unit Price with VAT: | 1,00800 $ |