
SN74F157ADR | |
|---|---|
DigiKey Part Number | 296-14808-2-ND - Tape & Reel (TR) 296-14808-1-ND - Cut Tape (CT) 296-14808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F157ADR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F157ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31440 € | 7,86 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25464 € | 63,66 € |
| 500 | 0,24300 € | 121,50 € |
| 1 000 | 0,23701 € | 237,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22335 € | 558,38 € |
| 5 000 | 0,21726 € | 1 086,30 € |
| 7 500 | 0,21422 € | 1 606,65 € |
| 12 500 | 0,21084 € | 2 635,50 € |
| 17 500 | 0,20887 € | 3 655,22 € |
| 25 000 | 0,20697 € | 5 174,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |


