
SN74F126DR | |
|---|---|
DigiKey Part Number | 296-14804-2-ND - Tape & Reel (TR) 296-14804-1-ND - Cut Tape (CT) 296-14804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F126DR |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F126DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,31240 € | 7,81 € |
| 100 | 0,27250 € | 27,25 € |
| 250 | 0,25328 € | 63,32 € |
| 500 | 0,24170 € | 120,85 € |
| 1 000 | 0,23569 € | 235,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22214 € | 555,35 € |
| 5 000 | 0,21609 € | 1 080,45 € |
| 7 500 | 0,21305 € | 1 597,88 € |
| 12 500 | 0,20969 € | 2 621,12 € |
| 17 500 | 0,20773 € | 3 635,28 € |
| 25 000 | 0,20584 € | 5 146,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

