


SN74HC244QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-29372-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC244QDWRQ1 |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244QDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,44159 € | 883,18 € |
| 4 000 | 0,43033 € | 1 721,32 € |
| 6 000 | 0,42468 € | 2 548,08 € |
| 10 000 | 0,41843 € | 4 184,30 € |
| 14 000 | 0,41478 € | 5 806,92 € |
| 20 000 | 0,41127 € | 8 225,40 € |
| Unit Price without VAT: | 0,44159 € |
|---|---|
| Unit Price with VAT: | 0,52991 € |

