
SN74CBTU4411ZSTR | |
|---|---|
DigiKey Part Number | 296-36528-2-ND - Tape & Reel (TR) 296-36528-1-ND - Cut Tape (CT) 296-36528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTU4411ZSTR |
Description | IC MUX/DEMUX 11 X 4:1 72-NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 11 x 4:1 72-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTU4411ZSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 11 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-TFBGA | |
Supplier Device Package | 72-NFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,96928 € | 3 938,56 € |
| 4 000 | 1,93104 € | 7 724,16 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,78000 € |

