Bus Switch 10 x 1:1 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTR16861DLR

DigiKey Part Number
2156-SN74CBTR16861DLR-ND
Manufacturer
Manufacturer Product Number
SN74CBTR16861DLR
Description
IC BUS SWITCH 10 X 1:1 48-SSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTR16861DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1661,55771 €258,58 €
Unit Price without VAT:1,55771 €
Unit Price with VAT:1,86925 €