
SN74CBTLV3245DBR | |
|---|---|
DigiKey Part Number | 2156-SN74CBTLV3245DBR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245DBR |
Description | IC FET BUS SWITCH 8X1:1 20-SSOP |
Customer Reference | |
Detailed Description | FET Bus Switch 8 x 1:1 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FET Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 0,77340 € | 254,45 € |
| Unit Price without VAT: | 0,77340 € |
|---|---|
| Unit Price with VAT: | 0,92808 € |

