
SN74CBTD3384CDBR | |
---|---|
DigiKey Part Number | 296-17537-2-ND - Tape & Reel (TR) 296-17537-1-ND - Cut Tape (CT) 296-17537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384CDBR |
Description | IC BUS SWITCH 5 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,47900 € | 4,79 € |
25 | 0,43040 € | 10,76 € |
100 | 0,37720 € | 37,72 € |
250 | 0,35192 € | 87,98 € |
500 | 0,33668 € | 168,34 € |
1 000 | 0,33336 € | 333,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,31382 € | 627,64 € |
4 000 | 0,30532 € | 1 221,28 € |
6 000 | 0,30106 € | 1 806,36 € |
10 000 | 0,29634 € | 2 963,40 € |
14 000 | 0,29359 € | 4 110,26 € |
20 000 | 0,29093 € | 5 818,60 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,80400 € |